GRM155R60J475ME87D
image shown is a representation only
Description:
KC 4,7µF 0402 20% 6,3V X5R
Supplier:
MURATA
Matchcode:
KC4,7U0402X5R6,3M NORM
Rutronik No.:
KKS2100
Unit Pack:
10000
MOQ:
40000
package:
0402
Packaging:
REEL PAP
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 4,7µ F
- Case size
- 0402
- Dielectric
- X5R
- V(N)
- 6,3 V
- Tolerance
- 20%
- Product status
- PRODUCTION
- Design / type
- STANDARD
- Purpose of use
- COMMERCIAL
- T(A) min
- -55 °C
- T(A) max
- +85 °C
- Bendingstrength
- 1 mm
- Termination
- NISN
- Length
- 1 mm
- Diameter/width
- 0,5 mm
- Height
- 0,5 mm
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 2 mm
- Packaging
- REEL PAP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package
- 0402
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.