GJM15-KIT-TTOL-E


image shown is a representation only
Description:
SORT CHIP-K.0,1pF-47pF 0402 LLoss
Supplier:
MURATA
Matchcode:
SORT-KC 0402 LOWLOSS
Rutronik No.:
KKS4900
Unit Pack:
1
MOQ:
1
package:
49x20pcs
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- V(N)
- 50 V
- Case size
- 0402
- Dielectric
- NP0
- Style
- CHIP
- Tolerance
- 0,05pF-2%
- Design / type
- LOW LOSS
- Automotive
- NO
- Packaging
- INDIVIDUAL
- Notes
- 0,1pF-47pF
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- MICROWAVE
- Length
- 1 mm
- Diameter/width
- 0,5 mm
- Height
- 0,5 mm
- Termination
- NISN
- RoHS Status
- RoHS-conform
- Package
- 49x20pcs
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.