GCH31CR71C106KE01L


image shown is a representation only
Description:
KC 10µF 1206 10% 16V X7R Medical
Supplier:
MURATA
Matchcode:
KC10U1206X7R016K MEDICAL
Rutronik No.:
KKS6056
Unit Pack:
2000
MOQ:
2000
package:
0805
Packaging:
REEL BLI
- C(N)
- 10µ F
- V(N)
- 16 V
- Case size
- 1206
- Dielectric
- X7R
- Style
- CHIP
- Tolerance
- 10%
- Design / type
- STANDARD
- Automotive
- NO
- Packaging
- REEL BLI
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- MEDICAL
- Length
- 3,2 mm
- Diameter/width
- 1,6 mm
- Height
- 1,6 mm
- Termination
- NISN
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- RoHS Status
- RoHS-conform
- Package
- 0805
- Bendingstrength
- 1 mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322300000
- Country
- Japan
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.