GA355QR7GF332KW01L


image shown is a representation only
Description:
KF 3,3nF 2220 10%250VacX7R X1Y2
Supplier:
MURATA
Matchcode:
KF3,3N2220X1Y2K1500VAC
Rutronik No.:
KKK7092
Unit Pack:
1000
MOQ:
1000
package:
2220
Packaging:
REEL BLI

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 3,3n F
- V(N)
- 250 V
- Case size
- 2220
- Dielectric
- X7R
- Style
- CHIP
- Tolerance
- 10%
- Automotive
- NO
- Packaging
- REEL BLI
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- COMMERCIAL
- Test voltage
- 1500 V
- X,Y - class
- X1Y2
- Length
- 5,7 mm
- Diameter/width
- 5 mm
- Height
- 1,5 mm
- Termination
- NISN
- Tape type
- 7 inch
- Tape width
- 12 mm
- Tape pitch
- 8 mm
- RoHS Status
- RoHS-conform
- Package
- 2220
- Bendingstrength
- 1 mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.