GA343QR7GD222KW01L


image shown is a representation only
Description:
KF 2,2nF 1812 10% 250Vac X7R UL60950-1
Supplier:
MURATA
Matchcode:
KF2,2N1812--UL60950-1CERT
Rutronik No.:
KKS3719
Unit Pack:
1000
MOQ:
1000
package:
1812
Packaging:
REEL BLI
- C(N)
- 2,2n F
- V(N)
- 250 V
- Case size
- 1812
- Dielectric
- X7R
- Style
- CHIP
- Tolerance
- 10%
- Design / type
- STANDARD
- Automotive
- NO
- Packaging
- REEL BLI
- Notes
- AC VOLTAGE
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- COMMERCIAL
- Test voltage
- 1500 V
- X,Y - class
- UL60950-1
- Length
- 4.5 mm
- Diameter/width
- 3.2 mm
- Height
- 1.5 mm
- Termination
- NISN
- Tape type
- 7 inch
- Tape width
- 12 mm
- Tape pitch
- 8 mm
- RoHS Status
- RoHS-conform
- Package
- 1812
- Bendingstrength
- 1 mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
GA355QR7GF222KW01LKF 2,2nF 2220 10%250VacX7R X1Y2 Part No.: KKK16347 package: 2220 Packaging: REEL BLI |
Unit Price
0,2068 $
Unit Pack
1000
|
Stock Info
16 weeks
|
Price, Lead time
Datasheet
|