FDSD0630-H-R68M=P3
Description:
FDSD 0,68uH 9,6A 20% Toko WWT
Supplier:
MURATA
Matchcode:
INDC0,68U20%
Rutronik No.:
IND19243
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Inductance
- 0.68 µH
- Mounting
- SMD
- Current rated
- 9600 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 17000 mA
- R(DC)max.
- 0.0086 Ohm
- Test frequency
- 0.1 MHz
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 7 mm
- Width
- 6.6 mm
- Height
- 3 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Weight
- 0.7 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.