EKLRQG18AA-KIT


Description:
Kit LQG18H
Supplier:
MURATA
Matchcode:
SAMPLEKIT-IND
Rutronik No.:
IND13257
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Mounting
- SMD
- Range
- 1,2-100nH
- Values/ Kit
- 24
- Design sizes
- 0603
- Samples/ Value
- 300
- Contents
- LQG18HN
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.