DSS1NB32A470Q55B


image shown is a representation only
Description:
DSS1NB 47pF 100VDC 6A 10%
Supplier:
MURATA
Matchcode:
EMIB47P100V
Rutronik No.:
FE4752
Unit Pack:
250
MOQ:
250
Packaging:
BULK
- Mounting
- THT
- Capacitance
- 47 pF
- Rated current
- 6000 mA
- Rated voltage
- 100 V
- Length
- 8.5 mm
- Width
- 3.5 mm
- Height
- 7.5 mm
- Tolerance neg
- -10 %
- Tolerance pos
- 10 %
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Pins/Pads
- 3
- Series
- DSS
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85480090990
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.