DSS1NB32A220Q91A


image shown is a representation only
Description:
DSS1N 22PF 6A 10%
Supplier:
MURATA
Matchcode:
EMIB22P100V
Rutronik No.:
FE5188
Unit Pack:
1500
MOQ:
1500
Packaging:
AMMOPACK
- Mounting
- THT
- Capacitance
- 22 pF
- Rated current
- 6000 mA
- Rated voltage
- 100 V
- Length
- 8,5 mm
- Width
- 3,5 mm
- Height
- 7,5 mm
- Tolerance neg
- 10 %
- Tolerance pos
- 10 %
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85480090990
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.