DLW5BTZ142TQ2L
Description:
DLW5 1400R/100MHz 100V 1500mA
Supplier:
MURATA
Matchcode:
INDK2X1400R2020
Rutronik No.:
IND22290
Unit Pack:
700
MOQ:
700
Packaging:
REEL
- Mounting
- SMD
- Current I
- 1500 mA
- DCR
- 0.056 Ohm
- Impedance
- 1400X2 Ohm
- Technology
- WIREWOUND
- Length
- 5 mm
- Width
- 5 mm
- Height
- 2.35 mm
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.