DLW5BSM152SQ2L
image shown is a representation only
Description:
DLW5BS 1500R/100MHz 50V 1000mA
Supplier:
MURATA
Matchcode:
INDK1500R2020
Rutronik No.:
IND18834
Unit Pack:
400
MOQ:
400
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- LX2 µH
- Mounting
- SMD
- Design size
- 2020 Inch
- Current I
- 500 mA
- DCR
- 0.3 Ohm
- Enclosure type
- HOUSING
- Impedance
- 1500X2 Ohm
- Testfrequency/Z
- 100 MHz
- Technology
- WIREWOUND
- Length
- 5 mm
- Width
- 5 mm
- Height
- 4.5 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Weight
- 0.30 g
- Design
- SIGNALLINE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- DLW5BS
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.