DLW44SM401SK2L


Description:
DLW44SM 400uH 2,1A -40+105°C
Supplier:
MURATA
Matchcode:
INDKCANBUS
Rutronik No.:
IND22497
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 100X2 µH
- Mounting
- SMD
- Design size
- 1515 Inch
- Current I
- 2100 mA
- DCR
- 0.03 Ohm
- Enclosure type
- OPEN
- Tolerance
- +-40 %
- Impedance
- 400 Ohm
- Testfrequency/Z
- 0.1 MHz
- Technology
- WIREWOUND
- Length
- 4 mm
- Width
- 4 mm
- Height
- 1.4 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Design
- CAN-BUS
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- DLW44SN
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.