DLW43MH201XK2L
Description:
DLW43MH 200uH 110mA -40+105°C
Supplier:
MURATA
Matchcode:
INDKCANBUS
Rutronik No.:
IND17227
Unit Pack:
500
MOQ:
2000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 200X2 µH
- Mounting
- SMD
- Design size
- 1812 Inch
- Current I
- 110 mA
- DCR
- 4.5 Ohm
- Enclosure type
- OPEN
- Tolerance
- +50/-25 %
- Testfrequency/Z
- 0.1 MHz
- Technology
- WIREWOUND
- Length
- 4.5 mm
- Width
- 3.2 mm
- Height
- 2.7 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Design
- CAN-BUS
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- DLW43SH
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.