DLW21HN900SQ2L

Best Choice

image shown is a representation only
Description:
DLW21HN 90R/100MHz 50V 330mA
Supplier:
MURATA
Matchcode:
INDK2X90R0805
Rutronik No.:
IND7578
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- LX2 µH
- Mounting
- SMD
- Design size
- 0805 Inch
- Current I
- 330 mA
- DCR
- 0.35 Ohm
- Enclosure type
- OPEN
- Impedance
- 90X2 Ohm
- Testfrequency/Z
- 100 MHz
- Technology
- WIREWOUND
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Design
- SIGNALLINE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- DLW
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.