DLP31SN551ML2L


image shown is a representation only
Description:
DLP31SN 550R 100mA 16V
Supplier:
MURATA
Matchcode:
INDK550R1206
Rutronik No.:
IND8277
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- LX2 µH
- Mounting
- SMD
- Design size
- 1206 Inch
- Current I
- 100 mA
- DCR
- 3.6 Ohm
- Enclosure type
- HOUSING
- Tolerance
- 20 %
- Impedance
- 550X2 Ohm
- Testfrequency/Z
- 100 MHz
- Technology
- THINFLIM
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- I(DC)
- 100 mA
- Weight
- 0.03 g
- Design
- SIGNALLINE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- DLP
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.