DLP31DN441ML4L


image shown is a representation only
Description:
DLP31DN OBSOLETE ! LTB: 31March26
Supplier:
MURATA
Matchcode:
INDK440R1206
Rutronik No.:
IND11888
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- LX4 µH
- Mounting
- SMD
- Design size
- 1206 Inch
- Current I
- 70 mA
- DCR
- 4,3 Ohm
- Enclosure type
- HOUSING
- Tolerance
- 20 %
- Impedance
- 440X4 Ohm
- Technology
- THINFLIM
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Weight
- 0,03 g
- Design
- SIGNALLINE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.