DLP11SN281HL2L


image shown is a representation only
Description:
DLP11SN OBSOLETE LTB:31March23
Supplier:
MURATA
Matchcode:
INDK280R0504
Rutronik No.:
IND17395
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Inductance
- LX2 µH
- Mounting
- SMD
- Design size
- 0504 Inch
- Current I
- 90 mA
- Enclosure type
- HOUSING
- Tolerance
- 25 %
- Impedance
- 280X2 Ohm
- Testfrequency/Z
- 100 MHz
- Technology
- THINFLIM
- Length
- 1.25 mm
- Width
- 1 mm
- Height
- 0.82 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Weight
- 0.005 g
- Design
- SIGNALLINE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- DLP11S
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.