DLM0QSB350HY2D


Description:
DLM0QSB 35R/100MHz 5V 120mA
Supplier:
MURATA
Matchcode:
INDK2X35R03025
Rutronik No.:
IND21987
Unit Pack:
15000
MOQ:
15000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- LX2 µH
- Mounting
- SMD
- Design size
- 0605 Inch
- Current I
- 120 mA
- DCR
- 2.3 Ohm
- Enclosure type
- HOUSING
- Tolerance
- 30 %
- Impedance
- 35X2 Ohm
- Testfrequency/Z
- 100 MHz
- Technology
- MULTILAYER
- Length
- 0.65 mm
- Width
- 0.5 mm
- Height
- 0.3 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Design
- SIGNALLINE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.