DK1E3EA152M86RAH01


image shown is a representation only
Description:
KF 1,5nF 4524 X1/Y1-440/250Vac
Supplier:
MURATA
Matchcode:
KF1,5N4524X1Y1K4000VAC
Rutronik No.:
KKS5306
Unit Pack:
2500
MOQ:
2500
package:
4524
Packaging:
REEL BLI

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 1,5n F
- V(N)
- 250 V
- Case size
- 4524
- Dielectric
- E
- Style
- SMD
- Tolerance
- 20%
- Automotive
- NO
- Packaging
- REEL BLI
- T(A) min
- -40 °C
- T(A) max
- +125 °C
- Purpose of use
- X440 Y250V
- Test voltage
- 4000 V
- X,Y - class
- X1Y1
- Length
- 11,4 mm
- Diameter/width
- 6 mm
- Height
- 2,5 mm
- Tape type
- 13 inch
- Tape width
- 24 mm
- Tape pitch
- 8 mm
- RoHS Status
- RoHS-conform
- Package
- 4524
- Bendingstrength
- IRRELEVANT mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322300000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.