DFE201612PD-R68M=P2
Description:
DFE201612P 0,68uH 2,5A 20% Toko
Supplier:
MURATA
Matchcode:
INDC0,68U0806
Rutronik No.:
IND17919
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Inductance
- 0.68 µH
- Mounting
- SMD
- Design size
- 0806 Inch
- Current rated
- 2500 mA
- Technology
- WIREWOUND
- Current sat.
- 3100 mA
- R(DC)max.
- 0.046 Ohm
- Test frequency
- 1 MHz
- Design
- METAL
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.