DFE201610E-1R0M=P2


Description:
DFE20161 1uH 2,7A 20% Toko
Supplier:
MURATA
Matchcode:
INDC1,0U0806
Rutronik No.:
IND21427
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Inductance
- 1 µH
- Mounting
- SMD
- Current rated
- 2700 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 3600 mA
- R(DC)max.
- 0.057 Ohm
- Test frequency
- 1 MHz
- Design
- METAL
- Enclosure type
- SHIELDED
- Length
- 2 mm
- Width
- 1.6 mm
- Height
- 1 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.