DE6E3KJ332MN3A


image shown is a representation only
Description:
KF3,3nFX1-300Y2-300VacRM7,5AECQ
Supplier:
MURATA
Matchcode:
KF3,3N07,5X1Y2M2600VACAECQ
Rutronik No.:
KKS5389
Unit Pack:
700
MOQ:
700
Packaging:
AMMOPACK

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 3,3n F
- V(N)
- 300 V
- Pitch
- 7.5 mm
- Dielectric
- E
- Style
- RADIAL
- Tolerance
- 20%
- Design / type
- VERT CRIMP
- Automotive
- AEC-Q(200)
- Packaging
- AMMOPACK
- Notes
- AC VOLTAGE
- T(A) min
- -40 °C
- T(A) max
- +125 °C
- Purpose of use
- X300 Y300V
- Test voltage
- 2600 V
- X,Y - class
- X1Y2
- Length
- 7 mm
- Diameter/width
- 10 mm
- Wire length
- 18 mm
- Tape type
- AVISERT CR
- Tape pitch
- 15 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322300000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.