DE1E3RA472MA4BP01F


image shown is a representation only
Description:
KF 4,7nF X1-440 Y1-300Vac RM10
Supplier:
MURATA
Matchcode:
KF4,7N10,0X1Y1M4000VAC
Rutronik No.:
KKS6090
Unit Pack:
200
MOQ:
2400
Packaging:
BULK
- C(N)
- 4,7n F
- V(N)
- 300 V
- Pitch
- 10 mm
- Style
- RADIAL
- Tolerance
- 10%
- Design / type
- VERT CRIMP
- Automotive
- NO
- Packaging
- BULK
- Notes
- AC VOLTAGE
- T(A) min
- -40 °C
- T(A) max
- +125 °C
- Purpose of use
- X440 Y300V
- Test voltage
- 4000 V
- X,Y - class
- X1Y1
- Length
- 5 mm
- Diameter/width
- 12 mm
- Wire length
- 25 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322300000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.