DE11XRA220KA4BN01F


image shown is a representation only
Description:
KF 22pF X1-440 Y1-250Vac RM10
Supplier:
MURATA
Matchcode:
KF22P10,0X1Y1K4000VAC
Rutronik No.:
KKS5662
Unit Pack:
500
MOQ:
4500
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 22p F
- V(N)
- 250 V
- Pitch
- 10 mm
- Dielectric
- SL
- Style
- RADIAL
- Tolerance
- 10%
- Design / type
- VERT CRIMP
- Automotive
- NO
- Packaging
- BULK
- Notes
- AC VOLTAGE
- T(A) min
- -40 °C
- T(A) max
- +125 °C
- Purpose of use
- X440 Y250V
- Test voltage
- 4000 V
- X,Y - class
- X1Y1
- Length
- 4 mm
- Diameter/width
- 6 mm
- Wire length
- 25 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322300000
- Country
- Thailand
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.