DD1217AS-H-100M=P3
Description:
DD1217AS 10uH 3,9A 20% Toko
Supplier:
MURATA
Matchcode:
INDC10U20%
Rutronik No.:
IND19104
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 3900 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 4300 mA
- R(DC)typ.
- 0.033 Ohm
- R(DC)max.
- 0.0396 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 8.3 mm
- Width
- 8.3 mm
- Height
- 4.5 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.