CT100LW-ID6-M


Description:
1D Linear Sensor
Supplier:
MURATA
Matchcode:
CT100LW-ID6-M
Rutronik No.:
ICIN4843
Unit Pack:
3000
MOQ:
3000
package:
DFN
Packaging:
REEL
- Top(max)
- 85 °C
- Package
- DFN
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Top(min)
- -40 °C
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.