CSTNE12M0G55Z000R0


image shown is a representation only
Description:
CSTNE 12MHz 0,5% -40/+125 33pF
Supplier:
MURATA
Matchcode:
RESC12,0M3
Rutronik No.:
PIEZO4782
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Frequency
- 12 MHz
- Pins/Pads
- 3
- Mounting
- SMD
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Height
- 0,7 mm
- Length
- 3,2 mm
- Width
- 1,3 mm
- Tolerance neg
- 0,5 %
- Toler. pos %
- 0,5 %
- Washable
- YES
- Level
- TTL
- Technics
- CERAMIC
- Loadcapacitance
- 33 pF
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- CSTNE
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.