CSTLS8M00G56Z-A0


image shown is a representation only
Description:
CSTLS 8,00MHZ THT -40/125C 47pF
Supplier:
MURATA
Matchcode:
RESB8,00M3
Rutronik No.:
PIEZO2832
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 8 MHz
- Pins/Pads
- 3
- Mounting
- THT
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Pitch
- 2,5 mm
- Height
- 5,5 mm
- Length
- 8 mm
- Width
- 3 mm
- Tolerance neg
- 0,5 %
- Toler. pos %
- 0,5 %
- Pin length
- 2,5 mm
- Washable
- YES
- Level
- TTL
- Technics
- CERAMIC
- Loadcapacitance
- 47 pF
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- CSTLS
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.