CSTCR7M37G53-R0
Topseller
image shown is a representation only
Description:
CSTCR 7,37MHZ 0,5% -20/80°C 15p
Supplier:
MURATA
Matchcode:
RESC7,37M3
Rutronik No.:
PIEZO2633
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Frequency
- 7.37 MHz
- Pins/Pads
- 3
- Mounting
- SMD
- T(A)min
- -20 °C
- T(A)max
- 80 °C
- Height
- 1.15 mm
- Length
- 4.2 mm
- Width
- 2 mm
- Tolerance neg
- 0.5 %
- Toler. pos %
- 0.5 %
- Washable
- YES
- Level
- TTL
- Technics
- CERAMIC
- Loadcapacitance
- 15 pF
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- CSTCR
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.