CMWX1ZZABZ-093


image shown is a representation only
Description:
LoRa M.862-1020MHz EMBEDDED FW
Supplier:
MURATA
Matchcode:
CMWX1ZZABZ-093
Rutronik No.:
RFMCU1311
Unit Pack:
1000
MOQ:
2000
package:
MET.SH.CAN
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 862 MHz
- Frequency max
- 1020 MHz
- Datarate
- 100 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 192 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 2.2 V
- P(out)
- 14 dBm
- Sensitivity
- 133 dBm
- RAM
- 20 kB
- GPIO
- 25 no.
- ADC resol.max
- 12 bit
- ADC channels
- 13 no.
- SPI
- YES
- USB
- YES
- I²C
- YES
- Other interface
- UART
- Modulation
- FSK,OOK
- IEEE802.15.4
- NO
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3.9 V
- Automotive
- NO
- Package
- MET.SH.CAN
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
Murata LoRa modem is LoRaWAN compatible module, which supports flexible LoRaWAN
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.