CMWX1ZZABZ-091
![MURATA MURATA](https://www.rutronik24.com/images/logos/murata_medium.png)
![MURATA CMWX1ZZABZ-091](https://www.rutronik24.com/pim/direct/murata/medium/murata-cmwx1zzabz-091.jpg)
image shown is a representation only
Description:
LoRa/SIGFOX MODULE -CRYPTO.
Supplier:
MURATA
Matchcode:
CMWX1ZZABZ-091
Rutronik No.:
RFMCU1274
Unit Pack:
1000
MOQ:
2000
package:
MET.SH.CAN
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 868 MHz
- Frequency max
- 915 MHz
- Datarate
- 100 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 192 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 2,2 V
- P(out)
- 14 dBm
- Sensitivity
- 133 dBm
- RAM
- 20 kB
- GPIO
- 25 no.
- ADC resol.max
- 12 bit
- ADC channels
- 13 no.
- SPI
- YES
- USB
- YES
- I²C
- YES
- Other interface
- UART
- Modulation
- FSK,OOK
- IEEE802.15.4
- NO
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3,9 V
- Automotive
- NO
- Package
- MET.SH.CAN
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 26 weeks
The Type ABZ (CMWX1ZZABZ-078) module is a LoRaWAN™ module that is used in many regions and business networks around the world. Radio Law certification has already been obtained for major regions.
has already been obtained for major regions.
Open MCU design support is available.
This module can also support Sigfox by modifying the software.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.