CMWC1ZZABR-107


Description:
802.11B/G/N NXP88MW320
Supplier:
MURATA
Matchcode:
CMWC1ZZABR-107
Rutronik No.:
WLAN1838
Unit Pack:
2160
MOQ:
2160
Packaging:
INDIVIDUAL
- WLAN standard
- a/b/g/n
- Frequency
- 2.4 GHz
- Interface
- GPIO
- Antenna
- YES
- Supply voltage
- 3.3 to 3.6 V
- Oper.temp.
- -30 to +85 °C
- Size
- 22x19x2.4 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- Japan
- Supplier Lead time
- 44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.