BNX024H01L


image shown is a representation only
Description:
BNX024 35dB/1MHZ 50VDC 15ADC
Supplier:
MURATA
Matchcode:
EMIC50V10A
Rutronik No.:
FE4399
Unit Pack:
400
MOQ:
400
Packaging:
REEL
- Mounting
- SMD
- Rated current
- 15000 mA
- Rated voltage
- 50 V
- Length
- 12,1 mm
- Width
- 9,1 mm
- Height
- 3,5 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85480090990
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.