BNX016-01
image shown is a representation only
Description:
BNX016 40dB/1MHZ 25VDC 15ADC
Supplier:
MURATA
Matchcode:
EMIB25V15A
Rutronik No.:
FE4378
Unit Pack:
150
MOQ:
150
Packaging:
BULK
- Mounting
- THT
- Rated current
- 15000 mA
- Rated voltage
- 25 V
- Length
- 12 mm
- Width
- 11 mm
- Height
- 8 mm
- Pitch
- 2,5 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Pin length
- 4 mm
- Elements
- 5 mm
- Series
- BNX
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85480090990
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.