BLM18KG260TN1D


image shown is a representation only
Description:
BLM18 26R 6000mA Rdc=0,007
Supplier:
MURATA
Matchcode:
FEC26R0603
Rutronik No.:
FE4019
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Design size
- 0603
- Impedance Z
- 26 Ohm
- Testfrequency
- 100 MHz
- Current I
- 6000 mA
- DCR
- 0,007 Ohm
- Tolerance
- 25 %
- Weight
- 0,004 gr
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.