BLM18KG101TH1D


image shown is a representation only
Description:
BLM18KG 100R 3000mA 0,03R 25%
Supplier:
MURATA
Matchcode:
FEC100R0603
Rutronik No.:
FE4912
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
- Mounting
- SMD
- Design size
- 0603
- Impedance Z
- 100 Ohm
- Current I
- 3000 mA
- DCR
- 0,03 Ohm
- Length
- 1,6 mm
- Width
- 0,8 mm
- Height
- 0,6 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Tolerance
- 25 %
- Weight
- 0,004 gr
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.