BLM15PD300SZ1D


image shown is a representation only
Description:
BLM15PD 30R 1400mA 0,035R 25%
Supplier:
MURATA
Matchcode:
FEC30R0402
Rutronik No.:
FE5293
Unit Pack:
10000
MOQ:
10000
Packaging:
REEL
- Mounting
- SMD
- Design size
- 0402
- Impedance Z
- 30 Ohm
- Current I
- 1400 mA
- DCR
- 0.035 Ohm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Tolerance
- 25 %
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Thailand
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.