B1047AS-101M=P3


Description:
B1047AS 100uH 0,77A 20% Toko
Supplier:
MURATA
Matchcode:
INDC100U20%
Rutronik No.:
IND22192
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Inductance
- 100 µH
- Mounting
- SMD
- Current rated
- 770 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 940 mA
- R(DC)max.
- 0.46 Ohm
- Enclosure type
- SHIELDED
- Length
- 7.3 mm
- Width
- 7.3 mm
- Height
- 5 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.