97384564
![MURATA MURATA](https://www.rutronik24.com/images/logos/murata_medium.png)
![MURATA 97384564](https://www.rutronik24.com/pim/klgr/medium/BAT.jpg)
image shown is a representation only
Description:
CR2450W-HE6 (3PINH)
Supplier:
MURATA
Matchcode:
LITH3V550COIN
Rutronik No.:
BAT6423
Unit Pack:
250
MOQ:
250
Packaging:
TRAY
- Technology
- LITH
- Voltage
- 3 V
- ContactTerminal
- 3PINH
- Form
- COIN
- Approvals
- UN38.3
- Temperature
- -40 TO 125 °C
- Number of cells
- 1
- Weight
- 7,0 g
- LITHWEIGHT
- 0,156 g
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- TRAY
- Typ. Capacity
- 550 mA
- ECCN
- EAR99
- Customs Tariff No.
- 85065030000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.