7NB-50DM-1


image shown is a representation only
Description:
7NB 0,9kHz OBSOLETE LTB: 30Sept2024
Supplier:
MURATA
Matchcode:
SIGM0,9KO
Rutronik No.:
SOUND1368
Unit Pack:
640
MOQ:
1920
Packaging:
BULK
- Type
- DISC
- Technics
- PIEZO
- Electronics
- NO
- Frequency
- 0.9 kHz
- Length/Diameter
- 50 mm
- Height
- 0.42 mm
- T(A)min
- -20 °C
- T(A)max
- 70 °C
- Feedback pin
- NO
- Housing
- NO
- IP rated
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.