7BB-35-3


image shown is a representation only
Description:
7BB 2,8KHZ OBSOLETE LTB: 30Sept2024
Supplier:
MURATA
Matchcode:
SIGM2,8KO
Rutronik No.:
SOUND1110
Unit Pack:
800
MOQ:
800
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- DISC
- Technics
- PIEZO
- Electronics
- NO
- Frequency
- 2.8 kHz
- Length/Diameter
- 35 mm
- Height
- 0.53 mm
- T(A)min
- -20 °C
- T(A)max
- 70 °C
- Impedance
- 200 Ohm
- Capacitance
- 30000 pF
- Housing
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.