7BB-27-4L0
![MURATA MURATA](https://www.rutronik24.com/images/logos/murata_medium.png)
![MURATA 7BB-27-4L0](https://www.rutronik24.com/pim/supplier/murata/medium/murata-7bb-27-4l0.jpg)
image shown is a representation only
Description:
7BB 4,6kHZ 27MM DISC !OBSOLETE!
Supplier:
MURATA
Matchcode:
SIGM4,6KO
Rutronik No.:
SOUND1416
Unit Pack:
600
MOQ:
600
Packaging:
BULK
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- DISC
- Technics
- PIEZO
- Electronics
- NO
- Mounting
- WIRE
- Frequency
- 4,6 kHz
- Length/Diameter
- 27 mm
- Height
- 0,54 mm
- T(A)min
- -20 °C
- T(A)max
- 70 °C
- Impedance
- 300 Ohm
- Capacitance
- 20000 pF
- Feedback pin
- NO
- Housing
- NO
- Pin/Wire length
- 50 mm
- Sound hole
- TOP
- IP rated
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.