7BB-12-9


image shown is a representation only
Description:
7BB 9kHZ 12MM DISC !OBSOLETE!
Supplier:
MURATA
Matchcode:
SIGM9,0KO
Rutronik No.:
SOUND1291
Unit Pack:
5120
MOQ:
5120
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- DISC
- Technics
- PIEZO
- Electronics
- NO
- Frequency
- 9 kHz
- Length/Diameter
- 12 mm
- Height
- 0.22 mm
- Impedance
- 1000 Ohm
- Capacitance
- 8000 pF
- Feedback pin
- NO
- Housing
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- Thailand
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.