1255AY-4R7M=P3
Description:
DG6045C 4,7uH 4,0A 20% Toko WWT
Supplier:
MURATA
Matchcode:
INDC4,7U20%
Rutronik No.:
IND21986
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 4,7 µH
- Mounting
- SMD
- Design size
- 2424 Inch
- Current rated
- 4000 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 4500 mA
- R(DC)typ.
- 0,023 Ohm
- R(DC)max.
- 0,0276 Ohm
- Test frequency
- 0,1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 6 mm
- Width
- 6 mm
- Height
- 4,5 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.