1255AY-1R2N=P3


Description:
1255AY 1,2uH 5,9A 30% Toko
Supplier:
MURATA
Matchcode:
INDC1,2U30%
Rutronik No.:
IND22289
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
- Inductance
- 1,2 µH
- Mounting
- SMD
- Current rated
- 5900 mA
- Tolerance
- 30 %
- Current sat.
- 8400 mA
- R(DC)max.
- 0,012 Ohm
- Test frequency
- 0,1 MHz
- Length
- 6 mm
- Width
- 6 mm
- Height
- 4,5 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.