1239AS-H-R47M=P2
![MURATA MURATA](https://www.rutronik24.com/images/logos/murata_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
1239AS 0,47uH 3,7A 20% WWT Toko
Supplier:
MURATA
Matchcode:
INDC0,47U20%
Rutronik No.:
IND19264
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0,47 µH
- Mounting
- SMD
- Design size
- 1008 Inch
- Current rated
- 3700 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 3800 mA
- R(DC)max.
- 0,039 Ohm
- Test frequency
- 1 MHz
- Design
- METAL
- Length
- 2,5 mm
- Width
- 2 mm
- Height
- 1,2 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.