1235AS-H-220M=P3


Description:
1235AS 22uH 910mA 20% Toko WWT
Supplier:
MURATA
Matchcode:
INDC22U20%
Rutronik No.:
IND18727
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Inductance
- 22 µH
- Mounting
- SMD
- Current rated
- 910 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 1000 mA
- R(DC)typ.
- 0.265 Ohm
- R(DC)max.
- 0.306 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 4.9 mm
- Width
- 4.7 mm
- Height
- 1.8 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.