60A103C
image shown is a representation only
Description:
60A 10uH 12A 10%
Supplier:
MURATA PS
Matchcode:
INDC10U10%
Rutronik No.:
IND16555
Unit Pack:
200
MOQ:
200
Packaging:
REEL
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 12000 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Current sat.
- 12000 mA
- R(DC)max.
- 0.007 Ohm
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 22 mm
- Width
- 19 mm
- Height
- 12 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- SFR
- 21 MHz
- Automotive
- NO
- RoHS Status
- Leadfree
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.