48100SC
Description:
4800 10uH 4500mA 20% WWT
Supplier:
MURATA PS
Matchcode:
INDC10U20%
Rutronik No.:
IND18435
Unit Pack:
600
MOQ:
600
Packaging:
REEL
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 4500 mA
- Technology
- WIREWOUND
- R(DC)max.
- 0,028 Ohm
- Test frequency
- 0,01 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 12,2 mm
- Width
- 12,2 mm
- Height
- 6 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- SFR
- 20 MHz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.