- Home
- Electromechanical Components
- Connectors
- MPEGARRY Connectors
image shown is a representation only
![MPEGARRY MPEGARRY](https://www.rutronik24.com/images/logos/mpegarry_webgate.png)
02P PINHEADER ST 1R 2.54mm
Supplier:
MPEGARRY
Matchcode:
STL11080GTT002U
Rutronik No.:
COREC18445
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
- No.of contacts
-
02
- Contact pitch
-
2.54 mm
- Number of rows
-
01
- Contact style
-
MALE
- Termin.style
-
THT
- Contact plating
-
TIN
- Orientation
-
STRAIGHT
- Current rating
-
3.00 A
- Voltage rating
-
250 V
- Series
-
STL1
- Oper.temp.min.
-
-40 °C
- Oper.temp.max.
-
105 °C
- Family
-
WTB
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
02P PIN HEADER ST 1 ROW 2.54
Packaging:
BULK
02P PINHEADER ST 1R 2.54MM
Packaging:
INDIVIDUAL
02P PINHEADER STR 1R THT...
Packaging:
INDIVIDUAL
02 SHROUDED HEADER STRAIGHT
Packaging:
BULK
02P SHROUDED HEADER STRAIGHT
Packaging:
TUBE
Topseller
02P 1R PIN HEADER TIN...
Packaging:
REEL
02P SHROUDED HEADER VERT THT
Packaging:
BAG
02P SHROUDED HEADER 2,54MM...
Packaging:
TUBE
02P PINHEADER 2,54 1R...
Packaging:
BULK
02P PINHEADER 1R GOLD PLATING
Packaging:
BULK
Previous
Next